
ESR03EZPD2703 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPD2703TR-ND - Tape & Reel (TR) 846-ESR03EZPD2703CT-ND - Cut Tape (CT) 846-ESR03EZPD2703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD2703 |
Description | RES 270K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.79000 | ₹20.79 |
| 10 | ₹10.58500 | ₹105.85 |
| 25 | ₹8.35480 | ₹208.87 |
| 50 | ₹7.12600 | ₹356.30 |
| 100 | ₹6.16210 | ₹616.21 |
| 250 | ₹5.17916 | ₹1,294.79 |
| 500 | ₹4.61586 | ₹2,307.93 |
| 1,000 | ₹4.16978 | ₹4,169.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.45642 | ₹17,282.10 |
| 10,000 | ₹3.24850 | ₹32,485.00 |
| 15,000 | ₹3.14725 | ₹47,208.75 |
| 25,000 | ₹3.03751 | ₹75,937.75 |
| 35,000 | ₹2.97469 | ₹1,04,114.15 |
| 50,000 | ₹2.91527 | ₹1,45,763.50 |