
ESR03EZPD5601 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPD5601TR-ND - Tape & Reel (TR) 846-ESR03EZPD5601CT-ND - Cut Tape (CT) 846-ESR03EZPD5601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD5601 |
Description | RES 5.6K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹9.78500 | ₹97.85 |
| 25 | ₹7.79040 | ₹194.76 |
| 50 | ₹6.63480 | ₹331.74 |
| 100 | ₹5.73090 | ₹573.09 |
| 250 | ₹4.81956 | ₹1,204.89 |
| 500 | ₹4.29402 | ₹2,147.01 |
| 1,000 | ₹3.87933 | ₹3,879.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.22498 | ₹16,124.90 |
| 10,000 | ₹3.02174 | ₹30,217.40 |
| 15,000 | ₹2.92753 | ₹43,912.95 |
| 25,000 | ₹2.82544 | ₹70,636.00 |
| 35,000 | ₹2.76699 | ₹96,844.65 |
| 50,000 | ₹2.71171 | ₹1,35,585.50 |
| 60,000 | ₹2.68587 | ₹1,61,152.20 |
| 1,20,000 | ₹2.60060 | ₹3,12,072.00 |
| 1,25,000 | ₹2.59615 | ₹3,24,518.75 |