Parametric Equivalent



ESR03EZPD9101 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPD9101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR03EZPD9101 |
Description | ANTI-SURGE RES 0603 0.5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.66885 | ₹13,344.25 |
| 10,000 | ₹2.57883 | ₹25,788.30 |
| 15,000 | ₹2.53367 | ₹38,005.05 |
| 25,000 | ₹2.48371 | ₹62,092.75 |
| 35,000 | ₹2.45447 | ₹85,906.45 |
| 50,000 | ₹2.42638 | ₹1,21,319.00 |
| 1,25,000 | ₹2.36587 | ₹2,95,733.75 |
| 2,50,000 | ₹2.32940 | ₹5,82,350.00 |
