
ESR03EZPF1503 | |
|---|---|
DigiKey Part Number | RHM150KADTR-ND - Tape & Reel (TR) RHM150KADCT-ND - Cut Tape (CT) RHM150KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF1503 |
Description | RES 150K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF1503 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹7.46600 | ₹74.66 |
| 25 | ₹5.85960 | ₹146.49 |
| 50 | ₹4.91460 | ₹245.73 |
| 100 | ₹4.18680 | ₹418.68 |
| 250 | ₹3.45152 | ₹862.88 |
| 500 | ₹3.03000 | ₹1,515.00 |
| 1,000 | ₹2.69732 | ₹2,697.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.16674 | ₹10,833.70 |
| 10,000 | ₹2.01250 | ₹20,125.00 |
| 15,000 | ₹1.93733 | ₹29,059.95 |
| 25,000 | ₹1.85595 | ₹46,398.75 |
| 35,000 | ₹1.80933 | ₹63,326.55 |
| 50,000 | ₹1.76528 | ₹88,264.00 |