1.8 MOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF1804

DigiKey Part Number
846-ESR03EZPF1804TR-ND - Tape & Reel (TR)
846-ESR03EZPF1804CT-ND - Cut Tape (CT)
846-ESR03EZPF1804DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF1804
Description
RES 1.8M OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPF1804 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,841
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.98900₹69.89
25₹5.44200₹136.05
50₹4.56620₹228.31
100₹3.89520₹389.52
250₹3.20932₹802.33
500₹2.81794₹1,408.97
1,000₹2.50950₹2,509.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.16676₹10,833.80
10,000₹1.92205₹19,220.50
15,000₹1.80209₹27,031.35
25,000₹1.72636₹43,159.00
35,000₹1.68302₹58,905.70
50,000₹1.64203₹82,101.50
60,000₹1.62287₹97,372.20
1,20,000₹1.61102₹1,93,322.40
1,25,000₹1.55637₹1,94,546.25
Manufacturers Standard Package