
ESR03EZPF3R48 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF3R48TR-ND - Tape & Reel (TR) 846-ESR03EZPF3R48CT-ND - Cut Tape (CT) 846-ESR03EZPF3R48DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF3R48 |
Description | RES 3.48 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.48 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.18000 | ₹14.18 |
| 10 | ₹7.08800 | ₹70.88 |
| 25 | ₹5.51920 | ₹137.98 |
| 50 | ₹4.63100 | ₹231.55 |
| 100 | ₹3.95050 | ₹395.05 |
| 250 | ₹3.25492 | ₹813.73 |
| 500 | ₹2.85798 | ₹1,428.99 |
| 1,000 | ₹2.54515 | ₹2,545.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.04406 | ₹10,220.30 |