
ESR03EZPF1004 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF1004TR-ND - Tape & Reel (TR) 846-ESR03EZPF1004CT-ND - Cut Tape (CT) 846-ESR03EZPF1004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF1004 |
Description | RES 1M OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF1004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.98900 | ₹69.89 |
| 25 | ₹5.44200 | ₹136.05 |
| 50 | ₹4.56620 | ₹228.31 |
| 100 | ₹3.89520 | ₹389.52 |
| 250 | ₹3.20932 | ₹802.33 |
| 500 | ₹2.81794 | ₹1,408.97 |
| 1,000 | ₹2.50950 | ₹2,509.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.01543 | ₹10,077.15 |
| 10,000 | ₹1.87201 | ₹18,720.10 |
| 15,000 | ₹1.73444 | ₹26,016.60 |
| 25,000 | ₹1.57742 | ₹39,435.50 |
| 35,000 | ₹1.57130 | ₹54,995.50 |
| 50,000 | ₹1.56528 | ₹78,264.00 |
| 60,000 | ₹1.56239 | ₹93,743.40 |
| 1,20,000 | ₹1.55235 | ₹1,86,282.00 |
| 1,25,000 | ₹1.55181 | ₹1,93,976.25 |