5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF5101

DigiKey Part Number
846-ESR03EZPF5101TR-ND - Tape & Reel (TR)
846-ESR03EZPF5101CT-ND - Cut Tape (CT)
846-ESR03EZPF5101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF5101
Description
RES 5.1K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPF5101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06035K10FKEAHPVishay Dale41,136541-5.10KSCT-ND₹15.12000Direct
ERJ-PA3F5101VPanasonic Industry435P5.1KBYCT-ND₹14.18000Direct
RCS06035K10FKEAVishay Dale2,02,179541-10481-1-ND₹12.29000Direct
SR0603FR-7T5K1LYAGEO4,32513-SR0603FR-7T5K1LCT-ND₹63.32000Parametric Equivalent
In-Stock: 4,375
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.12000₹15.12
10₹7.46600₹74.66
25₹5.85960₹146.49
50₹4.91460₹245.73
100₹4.18680₹418.68
250₹3.45152₹862.88
500₹3.03000₹1,515.00
1,000₹2.69732₹2,697.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.16674₹10,833.70
10,000₹2.01250₹20,125.00
15,000₹1.93733₹29,059.95
25,000₹1.85595₹46,398.75
35,000₹1.80933₹63,326.55
50,000₹1.76528₹88,264.00
Manufacturers Standard Package