
ESR03EZPF5600 | |
---|---|
DigiKey Part Number | RHM560ADTR-ND - Tape & Reel (TR) RHM560ADCT-ND - Cut Tape (CT) RHM560ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF5600 |
Description | RES 560 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF5600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹6.65600 | ₹66.56 |
25 | ₹5.18240 | ₹129.56 |
50 | ₹4.34820 | ₹217.41 |
100 | ₹3.70930 | ₹370.93 |
250 | ₹3.05620 | ₹764.05 |
500 | ₹2.68350 | ₹1,341.75 |
1,000 | ₹2.38977 | ₹2,389.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.91927 | ₹9,596.35 |
10,000 | ₹1.70754 | ₹17,075.40 |
15,000 | ₹1.60507 | ₹24,076.05 |
25,000 | ₹1.50216 | ₹37,554.00 |
35,000 | ₹1.49633 | ₹52,371.55 |
50,000 | ₹1.49060 | ₹74,530.00 |
60,000 | ₹1.48784 | ₹89,270.40 |
1,20,000 | ₹1.47828 | ₹1,77,393.60 |
1,25,000 | ₹1.47777 | ₹1,84,721.25 |