
ESR03EZPJ181 | |
|---|---|
DigiKey Part Number | RHM180DTR-ND - Tape & Reel (TR) RHM180DCT-ND - Cut Tape (CT) RHM180DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ181 |
Description | RES 180 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹4.77120 | ₹119.28 |
| 50 | ₹4.00700 | ₹200.35 |
| 100 | ₹3.39200 | ₹339.20 |
| 250 | ₹2.77696 | ₹694.24 |
| 500 | ₹2.42470 | ₹1,212.35 |
| 1,000 | ₹2.14701 | ₹2,147.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.70381 | ₹8,519.05 |
| 10,000 | ₹1.49815 | ₹14,981.50 |
| 15,000 | ₹1.44066 | ₹21,609.90 |
| 25,000 | ₹1.38247 | ₹34,561.75 |
| 35,000 | ₹1.37697 | ₹48,193.95 |
| 50,000 | ₹1.36907 | ₹68,453.50 |
| 60,000 | ₹1.35190 | ₹81,114.00 |
| 1,20,000 | ₹1.29526 | ₹1,55,431.20 |
| 1,25,000 | ₹1.29232 | ₹1,61,540.00 |