
ESR03EZPJ1R1 | |
|---|---|
DigiKey Part Number | RHM1.1DTR-ND - Tape & Reel (TR) RHM1.1DCT-ND - Cut Tape (CT) RHM1.1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ1R1 |
Description | RES 1.1 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ1R1 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.18000 | ₹14.18 |
| 10 | ₹6.61600 | ₹66.16 |
| 25 | ₹5.14120 | ₹128.53 |
| 50 | ₹4.30960 | ₹215.48 |
| 100 | ₹3.64810 | ₹364.81 |
| 250 | ₹2.98652 | ₹746.63 |
| 500 | ₹2.60658 | ₹1,303.29 |
| 1,000 | ₹2.30793 | ₹2,307.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.83179 | ₹9,158.95 |