


ESR10EZPD1800 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD1800TR-ND - Tape & Reel (TR) 846-ESR10EZPD1800CT-ND - Cut Tape (CT) 846-ESR10EZPD1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD1800 |
Description | RES 180 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.79000 | ₹20.79 |
| 10 | ₹10.58500 | ₹105.85 |
| 25 | ₹8.43040 | ₹210.76 |
| 50 | ₹7.22060 | ₹361.03 |
| 100 | ₹6.24710 | ₹624.71 |
| 250 | ₹5.27364 | ₹1,318.41 |
| 500 | ₹4.71226 | ₹2,356.13 |
| 1,000 | ₹4.26807 | ₹4,268.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.62956 | ₹18,147.80 |