
ESR10EZPF1202 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF1202TR-ND - Tape & Reel (TR) 846-ESR10EZPF1202CT-ND - Cut Tape (CT) 846-ESR10EZPF1202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF1202 |
Description | RES 12K OHM 1% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF1202 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR10EZPF1202 | Rohm Semiconductor | 7,199 | 846-SDR10EZPF1202CT-ND | ₹22.36000 | Similar |
| RCS080512K0FKEA | Vishay Dale | 4,604 | 541-10502-1-ND | ₹19.57000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹8.94600 | ₹89.46 |
| 25 | ₹7.04480 | ₹176.12 |
| 50 | ₹5.98260 | ₹299.13 |
| 100 | ₹5.12520 | ₹512.52 |
| 250 | ₹4.27536 | ₹1,068.84 |
| 500 | ₹3.78708 | ₹1,893.54 |
| 1,000 | ₹3.39943 | ₹3,399.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.78011 | ₹13,900.55 |
| 10,000 | ₹2.59998 | ₹25,999.80 |
| 15,000 | ₹2.51223 | ₹37,683.45 |
| 25,000 | ₹2.41710 | ₹60,427.50 |
| 35,000 | ₹2.36269 | ₹82,694.15 |
| 50,000 | ₹2.31120 | ₹1,15,560.00 |