12 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPF1202

DigiKey Part Number
846-ESR10EZPF1202TR-ND - Tape & Reel (TR)
846-ESR10EZPF1202CT-ND - Cut Tape (CT)
846-ESR10EZPF1202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPF1202
Description
RES 12K OHM 1% 2/5W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPF1202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR10EZPF1202Rohm Semiconductor7,199846-SDR10EZPF1202CT-ND₹22.36000Similar
RCS080512K0FKEAVishay Dale4,604541-10502-1-ND₹19.57000Direct
In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹8.94600₹89.46
25₹7.04480₹176.12
50₹5.98260₹299.13
100₹5.12520₹512.52
250₹4.27536₹1,068.84
500₹3.78708₹1,893.54
1,000₹3.39943₹3,399.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.78011₹13,900.55
10,000₹2.59998₹25,999.80
15,000₹2.51223₹37,683.45
25,000₹2.41710₹60,427.50
35,000₹2.36269₹82,694.15
50,000₹2.31120₹1,15,560.00
Manufacturers Standard Package