
ESR10EZPF1500 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF1500TR-ND - Tape & Reel (TR) 846-ESR10EZPF1500CT-ND - Cut Tape (CT) 846-ESR10EZPF1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF1500 |
Description | RES 150 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF1500 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR10EZPF1500 | Rohm Semiconductor | 3,474 | 846-SDR10EZPF1500CT-ND | ₹0.24000 | Similar |
| RCS0805150RFKEA | Vishay Dale | 17,229 | 541-2835-1-ND | ₹0.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.96000 | ₹17.96 |
| 10 | ₹9.07300 | ₹90.73 |
| 25 | ₹7.14480 | ₹178.62 |
| 50 | ₹6.06760 | ₹303.38 |
| 100 | ₹5.19810 | ₹519.81 |
| 250 | ₹4.33612 | ₹1,084.03 |
| 500 | ₹3.84088 | ₹1,920.44 |
| 1,000 | ₹3.44772 | ₹3,447.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.81961 | ₹14,098.05 |
| 10,000 | ₹2.63692 | ₹26,369.20 |
| 15,000 | ₹2.54793 | ₹38,218.95 |
| 25,000 | ₹2.45144 | ₹61,286.00 |
| 35,000 | ₹2.39626 | ₹83,869.10 |
| 50,000 | ₹2.34404 | ₹1,17,202.00 |