22 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPF22R0

DigiKey Part Number
846-ESR10EZPF22R0TR-ND - Tape & Reel (TR)
846-ESR10EZPF22R0CT-ND - Cut Tape (CT)
846-ESR10EZPF22R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPF22R0
Description
RES 22 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPF22R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,775
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹8.48000₹84.80
25₹6.67200₹166.80
50₹5.62840₹281.42
100₹4.83640₹483.64
250₹4.03308₹1,008.27
500₹3.57276₹1,786.38
1,000₹3.20653₹3,206.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.62281₹13,114.05
10,000₹2.38146₹23,814.60
15,000₹2.36916₹35,537.40
25,000₹2.28030₹57,007.50
35,000₹2.22896₹78,013.60
50,000₹2.18038₹1,09,019.00
60,000₹2.15768₹1,29,460.80
1,20,000₹2.15296₹2,58,355.20
Manufacturers Standard Package