ESR10EZPF31R6 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹3.03434
Datasheet
31.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPF31R6

DigiKey Part Number
846-ESR10EZPF31R6TR-ND - Tape & Reel (TR)
846-ESR10EZPF31R6CT-ND - Cut Tape (CT)
846-ESR10EZPF31R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPF31R6
Description
RES 31.6 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
31.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPF31R6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS080531R6FKEAVishay Dale0RCS080531R6FKEA-ND₹3.03434Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.96000₹17.96
10₹9.07300₹90.73
25₹7.14480₹178.62
50₹6.06760₹303.38
100₹5.19810₹519.81
250₹4.33612₹1,084.03
500₹3.84088₹1,920.44
1,000₹3.44772₹3,447.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.81961₹14,098.05
10,000₹2.63692₹26,369.20
15,000₹2.54793₹38,218.95
25,000₹2.45144₹61,286.00
35,000₹2.39626₹83,869.10
50,000₹2.34404₹1,17,202.00
Manufacturers Standard Package