
ESR10EZPF5R60 | |
|---|---|
DigiKey Part Number | RHM5.60AETR-ND - Tape & Reel (TR) RHM5.60AECT-ND - Cut Tape (CT) RHM5.60AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF5R60 |
Description | RES 5.6 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF5R60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹8.48000 | ₹84.80 |
| 25 | ₹6.67200 | ₹166.80 |
| 50 | ₹5.62840 | ₹281.42 |
| 100 | ₹4.83640 | ₹483.64 |
| 250 | ₹4.03308 | ₹1,008.27 |
| 500 | ₹3.57276 | ₹1,786.38 |
| 1,000 | ₹3.20653 | ₹3,206.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.62281 | ₹13,114.05 |
| 10,000 | ₹2.38146 | ₹23,814.60 |
| 15,000 | ₹2.32039 | ₹34,805.85 |
| 25,000 | ₹2.25808 | ₹56,452.00 |
| 35,000 | ₹2.22896 | ₹78,013.60 |
| 50,000 | ₹2.18038 | ₹1,09,019.00 |
| 60,000 | ₹2.15768 | ₹1,29,460.80 |
| 1,20,000 | ₹2.08276 | ₹2,49,931.20 |
| 1,25,000 | ₹2.07886 | ₹2,59,857.50 |