1.1 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ112

DigiKey Part Number
RHM1.1KKTR-ND - Tape & Reel (TR)
RHM1.1KKCT-ND - Cut Tape (CT)
RHM1.1KKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPJ112
Description
RES 1.1K OHM 5% 2/5W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR10EZPF1101Rohm Semiconductor9,827RHM1.10KAECT-ND₹17.96000Parametric Equivalent
In-Stock: 10,224
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹14.18000₹14.18
10₹6.61600₹66.16
25₹5.14120₹128.53
50₹4.30960₹215.48
100₹3.64810₹364.81
250₹2.98652₹746.63
500₹2.60658₹1,303.29
1,000₹2.30793₹2,307.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.72802₹8,640.10
Manufacturers Standard Package