ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ1R2

DigiKey Part Number
RHM1.2KTR-ND - Tape & Reel (TR)
RHM1.2KCT-ND - Cut Tape (CT)
RHM1.2KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPJ1R2
Description
RES 1.2 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ1R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,600
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.42000₹12.42
10₹5.85700₹58.57
25₹4.54360₹113.59
50₹3.81580₹190.79
100₹3.20350₹320.35
250₹2.64444₹661.11
500₹2.30902₹1,154.51
1,000₹2.04457₹2,044.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.62252₹8,112.60
10,000₹1.42667₹14,266.70
15,000₹1.37192₹20,578.80
25,000₹1.31651₹32,912.75
35,000₹1.26498₹44,274.30
50,000₹1.21379₹60,689.50
60,000₹1.21143₹72,685.80
1,20,000₹1.20331₹1,44,397.20
1,25,000₹1.20287₹1,50,358.75
Manufacturers Standard Package