8.2 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ822

DigiKey Part Number
RHM8.2KKTR-ND - Tape & Reel (TR)
RHM8.2KKCT-ND - Cut Tape (CT)
RHM8.2KKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPJ822
Description
RES 8.2K OHM 5% 2/5W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J822VPanasonic Industry55,738P8.2KADCT-ND₹13.23000Direct
CRCW08058K20JNEAHPVishay Dale4,427541-8.20KTACT-ND₹18.90000Upgrade
ERJ-P6WJ822VPanasonic Industry4,390P16965CT-ND₹34.02000Upgrade
ERJ-UP6J822VPanasonic Industry5,00010-ERJ-UP6J822VCT-ND₹17.01000Upgrade
In-Stock: 347
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹13.23000₹13.23
10₹6.23800₹62.38
25₹4.83880₹120.97
50₹4.06400₹203.20
100₹3.44020₹344.02
250₹2.81640₹704.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.19755₹10,987.75
Manufacturers Standard Package