
ESR10EZPJ912 | |
|---|---|
DigiKey Part Number | RHM9.1KKTR-ND - Tape & Reel (TR) RHM9.1KKCT-ND - Cut Tape (CT) RHM9.1KKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ912 |
Description | RES 9.1K OHM 5% 2/5W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ912 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J912V | Panasonic Industry | 30,442 | P9.1KADCT-ND | ₹13.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.23000 | ₹13.23 |
| 10 | ₹6.23800 | ₹62.38 |
| 25 | ₹4.83880 | ₹120.97 |
| 50 | ₹4.06400 | ₹203.20 |
| 100 | ₹3.44020 | ₹344.02 |
| 250 | ₹2.81640 | ₹704.10 |
| 500 | ₹2.45916 | ₹1,229.58 |
| 1,000 | ₹2.17751 | ₹2,177.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.72802 | ₹8,640.10 |
| 10,000 | ₹1.59750 | ₹15,975.00 |