
ESR18EZPD5101 | |
---|---|
DigiKey Part Number | 846-ESR18EZPD5101TR-ND - Tape & Reel (TR) 846-ESR18EZPD5101CT-ND - Cut Tape (CT) 846-ESR18EZPD5101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPD5101 |
Description | RES 5.1K OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPD5101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹11.44700 | ₹114.47 |
25 | ₹9.15800 | ₹228.95 |
50 | ₹7.88020 | ₹394.01 |
100 | ₹6.85960 | ₹685.96 |
250 | ₹5.83556 | ₹1,458.89 |
500 | ₹5.32262 | ₹2,661.31 |
1,000 | ₹4.77599 | ₹4,775.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.08257 | ₹20,412.85 |
10,000 | ₹3.75539 | ₹37,553.90 |
15,000 | ₹3.64556 | ₹54,683.40 |
25,000 | ₹3.53398 | ₹88,349.50 |
35,000 | ₹3.47661 | ₹1,21,681.35 |
50,000 | ₹3.41965 | ₹1,70,982.50 |
60,000 | ₹3.41432 | ₹2,04,859.20 |
1,20,000 | ₹3.33151 | ₹3,99,781.20 |
1,25,000 | ₹3.32649 | ₹4,15,811.25 |