
ESR18EZPF2202 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPF2202TR-ND - Tape & Reel (TR) 846-ESR18EZPF2202CT-ND - Cut Tape (CT) 846-ESR18EZPF2202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF2202 |
Description | RES 22K OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF2202 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS120622K0FKEA | Vishay Dale | 22,377 | 541-10600-1-ND | ₹22.68000 | Direct |
| CRCW120622K0FKECHP | Vishay Dale | 33,008 | 541-22.0KUUCT-ND | ₹25.52000 | Upgrade |
| CRGP1206F22K | TE Connectivity Passive Product | 11,615 | A130554CT-ND | ₹28.35000 | Similar |
| ERJ-P08F2202V | Panasonic Industry | 10,447 | 10-ERJ-P08F2202VCT-ND | ₹21.74000 | Similar |
| CRM1206-FX-2202ELF | Bourns Inc. | 7,194 | CRM1206-FX-2202ELFCT-ND | ₹14.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.01000 | ₹17.01 |
| 10 | ₹8.31700 | ₹83.17 |
| 25 | ₹6.50240 | ₹162.56 |
| 50 | ₹5.50040 | ₹275.02 |
| 100 | ₹4.69710 | ₹469.71 |
| 250 | ₹3.90136 | ₹975.34 |
| 500 | ₹3.44016 | ₹1,720.08 |
| 1,000 | ₹3.07630 | ₹3,076.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.49563 | ₹12,478.15 |
| 10,000 | ₹2.32665 | ₹23,266.50 |
| 15,000 | ₹2.24430 | ₹33,664.50 |
| 25,000 | ₹2.15513 | ₹53,878.25 |
| 35,000 | ₹2.10409 | ₹73,643.15 |
| 50,000 | ₹2.05580 | ₹1,02,790.00 |