
ESR18EZPF4701 | |
|---|---|
DigiKey Part Number | 846-ESR18EZPF4701TR-ND - Tape & Reel (TR) 846-ESR18EZPF4701CT-ND - Cut Tape (CT) 846-ESR18EZPF4701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF4701 |
Description | RES 4.7K OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF4701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.73400 | ₹77.34 |
| 25 | ₹6.07560 | ₹151.89 |
| 50 | ₹5.10660 | ₹255.33 |
| 100 | ₹4.37040 | ₹437.04 |
| 250 | ₹3.62680 | ₹906.70 |
| 500 | ₹3.20000 | ₹1,600.00 |
| 1,000 | ₹2.86174 | ₹2,861.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.43085 | ₹12,154.25 |
| 10,000 | ₹2.18782 | ₹21,878.20 |
| 15,000 | ₹2.08761 | ₹31,314.15 |
| 25,000 | ₹2.00465 | ₹50,116.25 |
| 35,000 | ₹1.95717 | ₹68,500.95 |
| 50,000 | ₹1.91227 | ₹95,613.50 |
| 60,000 | ₹1.89127 | ₹1,13,476.20 |
| 1,20,000 | ₹1.88187 | ₹2,25,824.40 |