Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

ESR25JZPJ203 | |
|---|---|
DigiKey Part Number | RHM20KAXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ203 |
Description | RES 20K OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ203 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J203U | Panasonic Industry | 20,015 | P20KASCT-ND | ₹21.74000 | Direct |
| ERJ-T14J203U | Panasonic Industry | 0 | ERJ-T14J203U-ND | ₹4.15731 | Direct |
| CRCW121020K0JNEA | Vishay Dale | 5,628 | 541-20KVCT-ND | ₹17.96000 | Upgrade |
| CRCW121020K0JNTA | Vishay Dale | 0 | CRCW121020K0JNTA-ND | ₹5.77759 | Upgrade |
| ERJ-14YJ203U | Panasonic Industry | 13,773 | P20KVCT-ND | ₹22.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.39345 | ₹21,573.80 |


