
ESR25JZPJ561 | |
|---|---|
DigiKey Part Number | RHM560AXTR-ND - Tape & Reel (TR) RHM560AXCT-ND - Cut Tape (CT) RHM560AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR25JZPJ561 |
Description | RES 560 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR25JZPJ561 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.35000 | ₹28.35 |
| 10 | ₹15.12200 | ₹151.22 |
| 25 | ₹12.21080 | ₹305.27 |
| 50 | ₹10.56620 | ₹528.31 |
| 100 | ₹9.25250 | ₹925.25 |
| 250 | ₹7.93884 | ₹1,984.71 |
| 500 | ₹7.17708 | ₹3,588.54 |
| 1,000 | ₹6.57601 | ₹6,576.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.71691 | ₹22,867.64 |
| 8,000 | ₹5.41460 | ₹43,316.80 |
| 12,000 | ₹5.26712 | ₹63,205.44 |
| 20,000 | ₹5.10742 | ₹1,02,148.40 |
| 28,000 | ₹5.01588 | ₹1,40,444.64 |
| 40,000 | ₹4.92933 | ₹1,97,173.20 |