
FMG2AT148 | |
|---|---|
DigiKey Part Number | FMG2AT148TR-ND - Tape & Reel (TR) FMG2AT148CT-ND - Cut Tape (CT) FMG2AT148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMG2AT148 |
Description | TRANS PREBIAS 2NPN 50V SMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5 |
Datasheet | Datasheet |
EDA/CAD Models | FMG2AT148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹34.94500 | ₹349.45 |
| 100 | ₹22.35530 | ₹2,235.53 |
| 500 | ₹16.89462 | ₹8,447.31 |
| 1,000 | ₹15.13154 | ₹15,131.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.88918 | ₹38,667.54 |
| 6,000 | ₹11.75914 | ₹70,554.84 |
| 9,000 | ₹11.18325 | ₹1,00,649.25 |
| 15,000 | ₹10.53592 | ₹1,58,038.80 |
| 21,000 | ₹10.15248 | ₹2,13,202.08 |
| 30,000 | ₹9.77990 | ₹2,93,397.00 |
| 75,000 | ₹9.31860 | ₹6,98,895.00 |