
IMN11T110 | |
|---|---|
DigiKey Part Number | 846-IMN11T110TR-ND - Tape & Reel (TR) 846-IMN11T110CT-ND - Cut Tape (CT) 846-IMN11T110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMN11T110 |
Description | DIODE ARRAY GP 80V 100MA SMT6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 100mA Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹44.07700 | ₹440.77 |
| 100 | ₹28.44040 | ₹2,844.04 |
| 500 | ₹21.68252 | ₹10,841.26 |
| 1,000 | ₹19.50197 | ₹19,501.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.73061 | ₹50,191.83 |
| 6,000 | ₹15.33422 | ₹92,005.32 |
| 9,000 | ₹14.62254 | ₹1,31,602.86 |
| 15,000 | ₹13.82302 | ₹2,07,345.30 |
| 21,000 | ₹13.34960 | ₹2,80,341.60 |
| 30,000 | ₹12.88943 | ₹3,86,682.90 |