
KDZTR30B | |
---|---|
DigiKey Part Number | KDZTR30BTR-ND - Tape & Reel (TR) KDZTR30BCT-ND - Cut Tape (CT) KDZTR30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZTR30B |
Description | DIODE ZENER 31.6V 1W PMDU |
Customer Reference | |
Detailed Description | Zener Diode 31.6 V 1 W ±6% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 23 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹70.10000 | ₹70.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹16.52694 | ₹49,580.82 |
6,000 | ₹15.15724 | ₹90,943.44 |
9,000 | ₹14.45939 | ₹1,30,134.51 |
15,000 | ₹13.67513 | ₹2,05,126.95 |
21,000 | ₹13.21081 | ₹2,77,427.01 |
30,000 | ₹12.75954 | ₹3,82,786.20 |