
KDZVTFTR30B | |
|---|---|
DigiKey Part Number | KDZVTFTR30BTR-ND - Tape & Reel (TR) KDZVTFTR30BCT-ND - Cut Tape (CT) KDZVTFTR30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR30B |
Description | DIODE ZENER 32V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 32 V 1 W ±6.67% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR30B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 23 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹34.10600 | ₹341.06 |
| 100 | ₹21.06000 | ₹2,106.00 |
| 500 | ₹16.72876 | ₹8,364.38 |
| 1,000 | ₹13.60516 | ₹13,605.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.24173 | ₹39,725.19 |
| 6,000 | ₹10.62320 | ₹63,739.20 |
| 9,000 | ₹10.53002 | ₹94,770.18 |
| 15,000 | ₹10.42410 | ₹1,56,361.50 |
| 21,000 | ₹10.31942 | ₹2,16,707.82 |