
KTR03EZPF1604 | |
|---|---|
DigiKey Part Number | RHM1.6MAYTR-ND - Tape & Reel (TR) RHM1.6MAYCT-ND - Cut Tape (CT) RHM1.6MAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF1604 |
Description | RES SMD 1.6M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF1604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.82800 | ₹78.28 |
| 25 | ₹6.11320 | ₹152.83 |
| 50 | ₹5.14380 | ₹257.19 |
| 100 | ₹4.37970 | ₹437.97 |
| 250 | ₹3.62680 | ₹906.70 |
| 500 | ₹3.19068 | ₹1,595.34 |
| 1,000 | ₹2.84776 | ₹2,847.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.29927 | ₹11,496.35 |
| 10,000 | ₹2.13974 | ₹21,397.40 |
| 15,000 | ₹2.06202 | ₹30,930.30 |
| 25,000 | ₹1.97782 | ₹49,445.50 |
| 35,000 | ₹1.92964 | ₹67,537.40 |
| 50,000 | ₹1.88409 | ₹94,204.50 |