574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF3300

DigiKey Part Number
RHM330AYTR-ND - Tape & Reel (TR)
RHM330AYCT-ND - Cut Tape (CT)
RHM330AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF3300
Description
RES SMD 330 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF3300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,670
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.20000₹14.20
10₹7.01000₹70.10
25₹5.46640₹136.66
50₹4.61440₹230.72
100₹3.94010₹394.01
250₹3.25852₹814.63
500₹2.86986₹1,434.93
1,000₹2.55837₹2,558.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.14715₹10,735.75
10,000₹1.92229₹19,222.90
15,000₹1.85248₹27,787.20
25,000₹1.68759₹42,189.75
35,000₹1.63500₹57,225.00
50,000₹1.58277₹79,138.50
60,000₹1.57988₹94,792.80
1,20,000₹1.56987₹1,88,384.40
1,25,000₹1.56932₹1,96,165.00
Manufacturers Standard Package