
KTR03EZPF4R30 | |
---|---|
DigiKey Part Number | RHM4.3AYTR-ND - Tape & Reel (TR) RHM4.3AYCT-ND - Cut Tape (CT) RHM4.3AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF4R30 |
Description | RES SMD 4.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF4R30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹7.01000 | ₹70.10 |
25 | ₹5.46640 | ₹136.66 |
50 | ₹4.61440 | ₹230.72 |
100 | ₹3.90460 | ₹390.46 |
250 | ₹3.25852 | ₹814.63 |
500 | ₹2.86808 | ₹1,434.04 |
1,000 | ₹2.55837 | ₹2,558.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.06551 | ₹10,327.55 |
10,000 | ₹1.89451 | ₹18,945.10 |
15,000 | ₹1.79131 | ₹26,869.65 |
25,000 | ₹1.68759 | ₹42,189.75 |
35,000 | ₹1.63500 | ₹57,225.00 |
50,000 | ₹1.58277 | ₹79,138.50 |
60,000 | ₹1.57988 | ₹94,792.80 |
1,20,000 | ₹1.56987 | ₹1,88,384.40 |
1,25,000 | ₹1.56932 | ₹1,96,165.00 |