806 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF8060

DigiKey Part Number
846-KTR03EZPF8060TR-ND - Tape & Reel (TR)
846-KTR03EZPF8060CT-ND - Cut Tape (CT)
846-KTR03EZPF8060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF8060
Description
HIGH VOLTAGE RESISTANCE CHIP RES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
806 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF8060VPanasonic Industry83,888P806HCT-ND₹0.14000Parametric Equivalent
RK73G1JTTD8060FKOA Speer Electronics, Inc.3,7902019-RK73G1JTTD8060FCT-ND₹0.30000Parametric Equivalent
In-Stock: 4,996
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹15.12000₹15.12
10₹7.46600₹74.66
25₹5.82200₹145.55
50₹4.91460₹245.73
100₹4.19620₹419.62
250₹3.47040₹867.60
500₹3.05456₹1,527.28
1,000₹2.72472₹2,724.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.37598₹11,879.90
Manufacturers Standard Package