3.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF3401

DigiKey Part Number
RHM3.4KAHTR-ND - Tape & Reel (TR)
RHM3.4KAHCT-ND - Cut Tape (CT)
RHM3.4KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF3401
Description
RES SMD 3.4K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF3401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,019
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹9.13200₹91.32
25₹7.23120₹180.78
50₹6.15020₹307.51
100₹5.29300₹529.30
250₹4.43192₹1,107.98
500₹3.93618₹1,968.09
1,000₹3.54573₹3,545.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.92045₹14,602.25
10,000₹2.73846₹27,384.60
Manufacturers Standard Package