
KTR10EZPF4641 | |
|---|---|
DigiKey Part Number | RHM4.64KAHTR-ND - Tape & Reel (TR) RHM4.64KAHCT-ND - Cut Tape (CT) RHM4.64KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF4641 |
Description | RES SMD 4.64K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF4641 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹9.13200 | ₹91.32 |
| 25 | ₹7.23120 | ₹180.78 |
| 50 | ₹6.15020 | ₹307.51 |
| 100 | ₹5.29300 | ₹529.30 |
| 250 | ₹4.43192 | ₹1,107.98 |
| 500 | ₹3.93618 | ₹1,968.09 |
| 1,000 | ₹3.54573 | ₹3,545.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.92045 | ₹14,602.25 |