
KTR10EZPF51R0 | |
|---|---|
DigiKey Part Number | RHM51.0AHTR-ND - Tape & Reel (TR) RHM51.0AHCT-ND - Cut Tape (CT) RHM51.0AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF51R0 |
Description | RES SMD 51 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF51R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹9.69100 | ₹96.91 |
| 25 | ₹7.67840 | ₹191.96 |
| 50 | ₹6.50440 | ₹325.22 |
| 100 | ₹5.60980 | ₹560.98 |
| 250 | ₹4.69656 | ₹1,174.14 |
| 500 | ₹4.17286 | ₹2,086.43 |
| 1,000 | ₹3.75819 | ₹3,758.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.09564 | ₹15,478.20 |
| 10,000 | ₹2.90274 | ₹29,027.40 |
| 15,000 | ₹2.80881 | ₹42,132.15 |
| 25,000 | ₹2.70702 | ₹67,675.50 |
| 35,000 | ₹2.64869 | ₹92,704.15 |
| 50,000 | ₹2.59357 | ₹1,29,678.50 |