6.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF6491

DigiKey Part Number
RHM6.49KAHTR-ND - Tape & Reel (TR)
RHM6.49KAHCT-ND - Cut Tape (CT)
RHM6.49KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF6491
Description
RES SMD 6.49K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF6491 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6ENF6491VPanasonic Industry20,211P6.49KCCT-ND₹11.34000Direct
CRCW08056K49FKEAVishay Dale24,407541-6.49KCCT-ND₹9.45000Upgrade
CRCW08056K49FKTAVishay Dale3,928541-CRCW08056K49FKTACT-ND₹15.12000Upgrade
RMCF0805FT6K49Stackpole Electronics Inc1,11,382RMCF0805FT6K49CT-ND₹9.45000Upgrade
AC0805FR-076K49LYAGEO9,33813-AC0805FR-076K49LCT-ND₹9.45000Similar
In-Stock: 3,254
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹19.85000₹19.85
10₹9.82900₹98.29
25₹7.78760₹194.69
50₹6.59680₹329.84
100₹5.68950₹568.95
250₹4.76332₹1,190.83
500₹4.23216₹2,116.08
1,000₹3.81159₹3,811.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.96194₹14,809.70
Manufacturers Standard Package