
KTR10EZPF9104 | |
---|---|
DigiKey Part Number | RHM9.10MAHTR-ND - Tape & Reel (TR) RHM9.10MAHCT-ND - Cut Tape (CT) RHM9.10MAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF9104 |
Description | RES SMD 9.1M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF9104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹16.86000 | ₹16.86 |
10 | ₹8.69700 | ₹86.97 |
25 | ₹6.88640 | ₹172.16 |
50 | ₹5.85680 | ₹292.84 |
100 | ₹5.04040 | ₹504.04 |
250 | ₹4.22048 | ₹1,055.12 |
500 | ₹3.77322 | ₹1,886.61 |
1,000 | ₹3.37656 | ₹3,376.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.78111 | ₹13,905.55 |
10,000 | ₹2.54737 | ₹25,473.70 |
15,000 | ₹2.44177 | ₹36,626.55 |
25,000 | ₹2.33518 | ₹58,379.50 |
35,000 | ₹2.32691 | ₹81,441.85 |
50,000 | ₹2.31879 | ₹1,15,939.50 |
60,000 | ₹2.30687 | ₹1,38,412.20 |
1,20,000 | ₹2.23047 | ₹2,67,656.40 |
1,25,000 | ₹2.22648 | ₹2,78,310.00 |