KTR10EZPJ120 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8,915
Unit Price: ₹17.71000
Datasheet

Direct


Panasonic Industry
In Stock: 53,500
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 24,346
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.54495
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.54495
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1.84993
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1.62507
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 25,760
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 54,612
Unit Price: ₹10.25000
Datasheet

Upgrade


YAGEO
In Stock: 1,52,004
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 64,903
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹1.38695
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹1.21903
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 42,222
Unit Price: ₹9.32000
Datasheet
12 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPJ120

DigiKey Part Number
KTR10EZPJ120-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR10EZPJ120
Description
RES SMD 12 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPJ120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.16900₹10,845.00
Manufacturers Standard Package