
KTR18EZPF1152 | |
|---|---|
DigiKey Part Number | RHM11.5KAITR-ND - Tape & Reel (TR) RHM11.5KAICT-ND - Cut Tape (CT) RHM11.5KAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF1152 |
Description | RES SMD 11.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF1152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹9.78500 | ₹97.85 |
| 25 | ₹7.79040 | ₹194.76 |
| 50 | ₹6.63480 | ₹331.74 |
| 100 | ₹5.73090 | ₹573.09 |
| 250 | ₹4.81956 | ₹1,204.89 |
| 500 | ₹4.29402 | ₹2,147.01 |
| 1,000 | ₹3.87933 | ₹3,879.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.21510 | ₹16,075.50 |
| 10,000 | ₹2.96816 | ₹29,681.60 |
| 15,000 | ₹2.85621 | ₹42,843.15 |
| 25,000 | ₹2.74310 | ₹68,577.50 |
| 35,000 | ₹2.73362 | ₹95,676.70 |
| 50,000 | ₹2.71171 | ₹1,35,585.50 |
| 60,000 | ₹2.68587 | ₹1,61,152.20 |
| 1,20,000 | ₹2.60060 | ₹3,12,072.00 |
| 1,25,000 | ₹2.59615 | ₹3,24,518.75 |