
KTR18EZPF5761 | |
|---|---|
DigiKey Part Number | RHM5.76KAITR-ND - Tape & Reel (TR) RHM5.76KAICT-ND - Cut Tape (CT) RHM5.76KAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF5761 |
Description | RES SMD 5.76K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF5761 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹9.92400 | ₹99.24 |
| 25 | ₹7.90120 | ₹197.53 |
| 50 | ₹6.72920 | ₹336.46 |
| 100 | ₹5.81240 | ₹581.24 |
| 250 | ₹4.88804 | ₹1,222.01 |
| 500 | ₹4.35502 | ₹2,177.51 |
| 1,000 | ₹3.93445 | ₹3,934.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.26078 | ₹16,303.90 |