Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

KTR18EZPJ135 | |
|---|---|
DigiKey Part Number | RHM1.3MPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ135 |
Description | RES SMD 1.3M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ135 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M30JNEA | Vishay Dale | 0 | 541-CRCW12061M30JNEACT-ND | ₹9.45000 | Direct |
| RMCF1206JT1M30 | Stackpole Electronics Inc | 54 | 738-RMCF1206JT1M30CT-ND | ₹9.45000 | Direct |
| ERJ-8ENF1304V | Panasonic Industry | 51,634 | P1.30MFCT-ND | ₹17.01000 | Upgrade |
| RC1206FR-071M3L | YAGEO | 10,500 | 311-1.30MFRCT-ND | ₹9.45000 | Upgrade |
| RC1206JR-071M3L | YAGEO | 0 | 13-RC1206JR-071M3LCT-ND | ₹9.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.19981 | ₹10,999.05 |







