
KTR18EZPJ220 | |
|---|---|
DigiKey Part Number | 846-KTR18EZPJ220TR-ND - Tape & Reel (TR) 846-KTR18EZPJ220CT-ND - Cut Tape (CT) 846-KTR18EZPJ220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ220 |
Description | RES SMD 22 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ220 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120622R0JNEA | Vishay Dale | 34,167 | 541-22ECT-ND | ₹9.45000 | Direct |
| ERJ-8GEYJ220V | Panasonic Industry | 1,15,421 | P22ECT-ND | ₹14.18000 | Direct |
| RCG120622R0JNEA | Vishay Dale | 4,995 | 541-1868-1-ND | ₹16.07000 | Direct |
| RMCF1206JG22R0 | Stackpole Electronics Inc | 0 | 738-RMCF1206JG22R0CT-ND | ₹0.41046 | Direct |
| RMCF1206JT22R0 | Stackpole Electronics Inc | 71,410 | RMCF1206JT22R0CT-ND | ₹9.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹7.46600 | ₹74.66 |
| 25 | ₹5.82200 | ₹145.55 |
| 50 | ₹4.91460 | ₹245.73 |
| 100 | ₹4.19620 | ₹419.62 |
| 250 | ₹3.47040 | ₹867.60 |
| 500 | ₹3.05456 | ₹1,527.28 |
| 1,000 | ₹2.72472 | ₹2,724.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.19981 | ₹10,999.05 |