
KTR25JZPF1004 | |
|---|---|
DigiKey Part Number | RHM1040TR-ND - Tape & Reel (TR) RHM1040CT-ND - Cut Tape (CT) RHM1040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF1004 |
Description | RES SMD 1M OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF1004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹16.49400 | ₹164.94 |
| 25 | ₹13.45600 | ₹336.40 |
| 50 | ₹11.72280 | ₹586.14 |
| 100 | ₹10.33430 | ₹1,033.43 |
| 250 | ₹8.94212 | ₹2,235.53 |
| 500 | ₹8.13700 | ₹4,068.50 |
| 1,000 | ₹7.07654 | ₹7,076.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.58662 | ₹26,346.48 |
| 8,000 | ₹6.26571 | ₹50,125.68 |
| 12,000 | ₹6.10927 | ₹73,311.24 |
| 20,000 | ₹5.93963 | ₹1,18,792.60 |
| 28,000 | ₹5.84253 | ₹1,63,590.84 |
| 40,000 | ₹5.75065 | ₹2,30,026.00 |
| 48,000 | ₹5.70766 | ₹2,73,967.68 |
| 96,000 | ₹5.56587 | ₹5,34,323.52 |
| 1,00,000 | ₹5.55852 | ₹5,55,852.00 |