1.8 MOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR25JZPF1804

DigiKey Part Number
RHM1077TR-ND - Tape & Reel (TR)
RHM1077CT-ND - Cut Tape (CT)
RHM1077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR25JZPF1804
Description
RES SMD 1.8M OHM 1% 1/3W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR25JZPF1804 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,156
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹33.08000₹33.08
10₹17.76800₹177.68
25₹14.47880₹361.97
50₹12.58880₹629.44
100₹11.11440₹1,111.44
250₹9.60976₹2,402.44
500₹8.74596₹4,372.98
1,000₹8.06076₹8,060.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.68020₹26,720.80
Manufacturers Standard Package