Upgrade
Similar
Similar
Similar
Similar

KTR25JZPF2200 | |
|---|---|
DigiKey Part Number | RHM1092TR-ND - Tape & Reel (TR) RHM1092CT-ND - Cut Tape (CT) RHM1092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF2200 |
Description | RES SMD 220 OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF2200 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF2200U | Panasonic Industry | 0 | P220AACT-ND | ₹27.41000 | Upgrade |
| AC1210FR-07220RL | YAGEO | 4,705 | YAG5445CT-ND | ₹21.74000 | Similar |
| CRCW1210220RFKEA | Vishay Dale | 61,462 | 541-220AACT-ND | ₹19.85000 | Similar |
| CRCW1210220RFKEAHP | Vishay Dale | 14,270 | 541-220DCT-ND | ₹52.93000 | Similar |
| RMCF1210FT220R | Stackpole Electronics Inc | 7,740 | RMCF1210FT220RCT-ND | ₹14.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.68020 | ₹26,720.80 |




