
KTR25JZPF2203 | |
|---|---|
DigiKey Part Number | RHM1095TR-ND - Tape & Reel (TR) RHM1095CT-ND - Cut Tape (CT) RHM1095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF2203 |
Description | RES SMD 220K OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF2203 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.08000 | ₹33.08 |
| 10 | ₹17.76800 | ₹177.68 |
| 25 | ₹14.47880 | ₹361.97 |
| 50 | ₹12.58880 | ₹629.44 |
| 100 | ₹11.11440 | ₹1,111.44 |
| 250 | ₹9.60976 | ₹2,402.44 |
| 500 | ₹8.74596 | ₹4,372.98 |
| 1,000 | ₹8.06076 | ₹8,060.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.08116 | ₹28,324.64 |
| 8,000 | ₹6.73608 | ₹53,888.64 |
| 12,000 | ₹6.56782 | ₹78,813.84 |
| 20,000 | ₹6.38547 | ₹1,27,709.40 |
| 28,000 | ₹6.28107 | ₹1,75,869.96 |
| 40,000 | ₹6.18230 | ₹2,47,292.00 |