
LM2903FV-E2 | |
|---|---|
DigiKey Part Number | 846-LM2903FV-E2TR-ND - Tape & Reel (TR) 846-LM2903FV-E2CT-ND - Cut Tape (CT) 846-LM2903FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903FV-E2 |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 32V, ±1.5V ~ 16V | |
Voltage - Input Offset (Max) | 4.5mV @ 1.4V | |
Current - Input Bias (Max) | 0.05µA @ 1.4V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹51.99800 | ₹519.98 |
| 25 | ₹46.74200 | ₹1,168.55 |
| 100 | ₹40.97390 | ₹4,097.39 |
| 250 | ₹38.23236 | ₹9,558.09 |
| 500 | ₹36.57550 | ₹18,287.75 |
| 1,000 | ₹35.21313 | ₹35,213.13 |